
SMAJ36CAHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SMAJ36CAHE3_A/ITR-ND - Tape & Reel (TR) 112-SMAJ36CAHE3_A/ICT-ND - Cut Tape (CT) 112-SMAJ36CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36CAHE3_A/I |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.76900 | RM17.69 |
| 100 | RM1.13750 | RM113.75 |
| 500 | RM0.86522 | RM432.61 |
| 1,000 | RM0.77748 | RM777.48 |
| 2,000 | RM0.70355 | RM1,407.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.59351 | RM4,451.32 |
| 15,000 | RM0.54879 | RM8,231.85 |
| 22,500 | RM0.52601 | RM11,835.23 |
| 37,500 | RM0.50333 | RM18,874.88 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

