
SMAJ48CA-E3/5A | |
|---|---|
DigiKey Part Number | 112-SMAJ48CA-E3/5ATR-ND - Tape & Reel (TR) 112-SMAJ48CA-E3/5ACT-ND - Cut Tape (CT) 112-SMAJ48CA-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48CA-E3/5A |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ48CA-E3/61 | Vishay General Semiconductor - Diodes Division | 9,641 | SMAJ48CA-E3/61GICT-ND | RM2.21000 | Direct |
| SMAJ48CA-13-F | Diodes Incorporated | 245,382 | SMAJ48CA-FDICT-ND | RM2.17000 | Direct |
| SMAJ48CA-TP | MCC (Micro Commercial Components) | 9,817 | SMAJ48CA-TPMSCT-ND | RM1.46000 | Direct |
| SMAJ48CA | Taiwan Semiconductor Corporation | 13,200 | 1801-SMAJ48CACT-ND | RM2.13000 | Similar |
| SMAJ48CA | Bourns Inc. | 39,794 | SMAJ48CABCT-ND | RM2.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.37100 | RM13.71 |
| 100 | RM0.87030 | RM87.03 |
| 500 | RM0.65412 | RM327.06 |
| 1,000 | RM0.58430 | RM584.30 |
| 2,000 | RM0.52544 | RM1,050.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.43774 | RM3,283.05 |
| 15,000 | RM0.40208 | RM6,031.20 |
| 22,500 | RM0.38391 | RM8,637.97 |
| 37,500 | RM0.36350 | RM13,631.25 |
| 52,500 | RM0.35141 | RM18,449.03 |
| 75,000 | RM0.33966 | RM25,474.50 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

