SMAJ5.0-E3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 316,073
Unit Price: RM0.83000
Datasheet

Similar


Panjit International Inc.
In Stock: 1,460
Unit Price: RM1.30000

Similar


STMicroelectronics
In Stock: 2,608
Unit Price: RM0.87000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.63040
Datasheet
Image for SMAJ5.0-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5.0-E3/61

DigiKey Part Number
SMAJ5.0-E3/61GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ5.0-E3/61
Description
TVS DIODE 5VWM 9.6VC DO214AC
Customer Reference
Detailed Description
9.6V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.6V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types