
SMAJ5.0AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ5.0AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ5.0AHM3_A/HCT-ND - Cut Tape (CT) 112-SMAJ5.0AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0AHM3_A/H |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.76100 | RM17.61 |
| 100 | RM1.13240 | RM113.24 |
| 500 | RM0.86120 | RM430.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.71058 | RM1,279.04 |
| 3,600 | RM0.64697 | RM2,329.09 |
| 5,400 | RM0.61454 | RM3,318.52 |
| 9,000 | RM0.57810 | RM5,202.90 |
| 12,600 | RM0.55652 | RM7,012.15 |
| 18,000 | RM0.53554 | RM9,639.72 |
| 45,000 | RM0.50038 | RM22,517.10 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

