
SMAJ530HM3_B/I | |
|---|---|
DigiKey Part Number | SMAJ530HM3_B/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ530HM3_B/I |
Description | TVS DIODE 477VWM 760VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 400mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 477V | |
Voltage - Breakdown (Min) | 530V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 400mA | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.75646 | RM5,673.45 |
| 15,000 | RM0.70235 | RM10,535.25 |
| 22,500 | RM0.67480 | RM15,183.00 |
| 37,500 | RM0.67079 | RM25,154.62 |
| Unit Price without VAT: | RM0.75646 |
|---|---|
| Unit Price with VAT: | RM0.83211 |

