
SMAJ78CA-M3/61 | |
|---|---|
DigiKey Part Number | SMAJ78CA-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ78CA-M3/61 |
Description | TVS DIODE 78VWM 126VC DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM0.46441 | RM4,179.69 |
| Unit Price without VAT: | RM0.46441 |
|---|---|
| Unit Price with VAT: | RM0.51085 |




