SMAJ9.0AHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.34255
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.58231
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.27868
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.29426
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.72811
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.72811
Datasheet
Image for SMAJ9.0AHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ9.0AHE3/61

DigiKey Part Number
SMAJ9.0AHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ9.0AHE3/61
Description
TVS DIODE 9VWM 15.4VC DO214AC
Customer Reference
Detailed Description
15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
26A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
10V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ9.0A-M3/5AVishay General Semiconductor - Diodes Division0SMAJ9.0A-M3/5A-NDRM0.34255Direct
SMAJ9.0AHE3_A/HVishay General Semiconductor - Diodes Division0SMAJ9.0AHE3_A/H-NDRM0.58231Direct
SMAJ9.0A-AT/TR13YAGEO013-SMAJ9.0A-AT/TR13TR-NDRM0.27868Similar
SMAJ9.0A-AT/TR7YAGEO013-SMAJ9.0A-AT/TR7TR-NDRM0.29426Similar
SMAJ9.0AE3/TR13Microchip Technology0SMAJ9.0AE3/TR13-NDRM0.72811Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types