Image for SMAZ5919B-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5919B-E3/61

DigiKey Part Number
SMAZ5919B-E3/61GITR-ND - Tape & Reel (TR)
SMAZ5919B-E3/61GICT-ND - Cut Tape (CT)
SMAZ5919B-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ5919B-E3/61
Description
DIODE ZENER 5.6V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,336
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.58400RM15.84
100RM1.01140RM101.14
500RM0.76396RM381.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800RM0.62635RM1,127.43
3,600RM0.56825RM2,045.70
5,400RM0.53862RM2,908.55
9,000RM0.50531RM4,547.79
12,600RM0.48559RM6,118.43
18,000RM0.46641RM8,395.38
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600