
SMAZ5921B-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMAZ5921B-E3/61TR-ND - Tape & Reel (TR) 112-SMAZ5921B-E3/61CT-ND - Cut Tape (CT) 112-SMAZ5921B-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5921B-E3/61 |
Description | DIODE ZENER 6.8V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.58400 | RM15.84 |
| 100 | RM1.01140 | RM101.14 |
| 500 | RM0.76396 | RM381.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.62635 | RM1,127.43 |
| 3,600 | RM0.56825 | RM2,045.70 |
| 5,400 | RM0.53862 | RM2,908.55 |
| 9,000 | RM0.50531 | RM4,547.79 |
| 12,600 | RM0.48559 | RM6,118.43 |
| 18,000 | RM0.46641 | RM8,395.38 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

