
SMAZ5926B-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMAZ5926B-E3/61TR-ND - Tape & Reel (TR) 112-SMAZ5926B-E3/61CT-ND - Cut Tape (CT) 112-SMAZ5926B-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5926B-E3/61 |
Description | DIODE ZENER 11V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 5.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ1SMA5926BT3G | onsemi | 2,770 | 488-SZ1SMA5926BT3GCT-ND | RM4.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.44600 | RM14.46 |
| 100 | RM0.92040 | RM92.04 |
| 500 | RM0.69304 | RM346.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.56648 | RM1,019.66 |
| 3,600 | RM0.51301 | RM1,846.84 |
| 5,400 | RM0.48576 | RM2,623.10 |
| 9,000 | RM0.45511 | RM4,095.99 |
| 12,600 | RM0.43696 | RM5,505.70 |
| 18,000 | RM0.41931 | RM7,547.58 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

