
SMAZ5927B-M3/61 | |
|---|---|
DigiKey Part Number | 112-SMAZ5927B-M3/61TR-ND - Tape & Reel (TR) 112-SMAZ5927B-M3/61CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAZ5927B-M3/61 |
Description | DIODE ZENER 12V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 6.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.26500 | RM12.65 |
| 100 | RM0.81160 | RM81.16 |
| 500 | RM0.60676 | RM303.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.41615 | RM749.07 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

