Image for SMAZ5930B-M3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5930B-M3/5A

DigiKey Part Number
112-SMAZ5930B-M3/5ATR-ND - Tape & Reel (TR)
112-SMAZ5930B-M3/5ACT-ND - Cut Tape (CT)
112-SMAZ5930B-M3/5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ5930B-M3/5A
Description
DIODE ZENER 16V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 12.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ4745A-TPMCC (Micro Commercial Components)26,147SMAJ4745A-TPMSCT-NDRM1.62000Similar
SMAJ5930B-TPMCC (Micro Commercial Components)1,791SMAJ5930BTPMSCT-NDRM2.29000Similar
SMAZ16-13-FDiodes Incorporated293,675SMAZ16-FDICT-NDRM2.36000Similar
In-Stock: 7,445
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM1.66300RM16.63
100RM1.06380RM106.38
500RM0.80510RM402.55
1,000RM0.72161RM721.61
2,000RM0.65130RM1,302.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.54656RM4,099.20
15,000RM0.50399RM7,559.85
22,500RM0.48230RM10,851.75
37,500RM0.45793RM17,172.38
52,500RM0.44350RM23,283.75
75,000RM0.42948RM32,211.00
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800