
SMAZ5930B-M3/5A | |
|---|---|
DigiKey Part Number | 112-SMAZ5930B-M3/5ATR-ND - Tape & Reel (TR) 112-SMAZ5930B-M3/5ACT-ND - Cut Tape (CT) 112-SMAZ5930B-M3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5930B-M3/5A |
Description | DIODE ZENER 16V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ4745A-TP | MCC (Micro Commercial Components) | 26,147 | SMAJ4745A-TPMSCT-ND | RM1.62000 | Similar |
| SMAJ5930B-TP | MCC (Micro Commercial Components) | 1,791 | SMAJ5930BTPMSCT-ND | RM2.29000 | Similar |
| SMAZ16-13-F | Diodes Incorporated | 293,675 | SMAZ16-FDICT-ND | RM2.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.66300 | RM16.63 |
| 100 | RM1.06380 | RM106.38 |
| 500 | RM0.80510 | RM402.55 |
| 1,000 | RM0.72161 | RM721.61 |
| 2,000 | RM0.65130 | RM1,302.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.54656 | RM4,099.20 |
| 15,000 | RM0.50399 | RM7,559.85 |
| 22,500 | RM0.48230 | RM10,851.75 |
| 37,500 | RM0.45793 | RM17,172.38 |
| 52,500 | RM0.44350 | RM23,283.75 |
| 75,000 | RM0.42948 | RM32,211.00 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

