SMAZ5931B-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,686
Unit Price: RM1.93000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.85812
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 42,572
Unit Price: RM0.95000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


Diodes Incorporated
In Stock: 227,937
Unit Price: RM2.05000
Datasheet

Similar


onsemi
In Stock: 8,979
Unit Price: RM2.88000
Datasheet
Image for SMAZ5931B-M3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5931B-M3/5A

DigiKey Part Number
SMAZ5931B-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5931B-M3/5A
Description
DIODE ZENER 18V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.50607RM3,795.53
15,000RM0.46665RM6,999.75
22,500RM0.44657RM10,047.83
37,500RM0.42401RM15,900.38
52,500RM0.41616RM21,848.40
Manufacturers Standard Package
Unit Price without VAT:RM0.50607
Unit Price with VAT:RM0.55668