SMAZ5937B-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.50607
Datasheet

Similar


onsemi
In Stock: 114,965
Unit Price: RM1.69000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 40,124
Unit Price: RM0.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 35,753
Unit Price: RM1.30000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.38814
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


Diodes Incorporated
In Stock: 107,414
Unit Price: RM0.87000
Datasheet

Similar


onsemi
In Stock: 5,615
Unit Price: RM3.19000
Datasheet
Image for SMAZ5937B-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5937B-E3/61

DigiKey Part Number
SMAZ5937B-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5937B-E3/61
Description
DIODE ZENER 33V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 25.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600RM0.40188RM1,446.77
Unit Price without VAT:RM0.40188
Unit Price with VAT:RM0.44207