Image for SMAZ5939B-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5939B-E3/61

DigiKey Part Number
SMAZ5939B-E3/61GITR-ND - Tape & Reel (TR)
SMAZ5939B-E3/61GICT-ND - Cut Tape (CT)
SMAZ5939B-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ5939B-E3/61
Description
DIODE ZENER 39V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 29.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM1.07600RM10.76
100RM0.63430RM63.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800RM0.40976RM737.57
3,600RM0.39794RM1,432.58
5,400RM0.39554RM2,135.92
9,000RM0.38998RM3,509.82
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200