
SMAZ5943B-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMAZ5943B-E3/61TR-ND - Tape & Reel (TR) 112-SMAZ5943B-E3/61CT-ND - Cut Tape (CT) 112-SMAZ5943B-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5943B-E3/61 |
Description | DIODE ZENER 56V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ5943B-E3/61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 86 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.07600 | RM10.76 |
| 100 | RM0.46890 | RM46.89 |
| 500 | RM0.44522 | RM222.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.39400 | RM709.20 |
| 3,600 | RM0.38612 | RM1,390.03 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

