18.2V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J11A-E3/5B

DigiKey Part Number
112-SMB10J11A-E3/5BTR-ND - Tape & Reel (TR)
112-SMB10J11A-E3/5BCT-ND - Cut Tape (CT)
112-SMB10J11A-E3/5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMB10J11A-E3/5B
Description
TVS DIODE 11VWM 18.2VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.2V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
54.9A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,600
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.37000RM4.37
10RM2.73800RM27.38
100RM1.78990RM178.99
500RM1.38136RM690.68
1,000RM1.24965RM1,249.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM1.07381RM3,436.19
6,400RM0.99090RM6,341.76
9,600RM0.94865RM9,107.04
16,000RM0.90120RM14,419.20
22,400RM0.87311RM19,557.66
32,000RM0.84580RM27,065.60
Manufacturers Standard Package
Unit Price without VAT:RM4.37000
Unit Price with VAT:RM4.80700