
SMB10J11A-E3/5B | |
|---|---|
DigiKey Part Number | 112-SMB10J11A-E3/5BTR-ND - Tape & Reel (TR) 112-SMB10J11A-E3/5BCT-ND - Cut Tape (CT) 112-SMB10J11A-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J11A-E3/5B |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 54.9A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM2.73800 | RM27.38 |
| 100 | RM1.78990 | RM178.99 |
| 500 | RM1.38136 | RM690.68 |
| 1,000 | RM1.24965 | RM1,249.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM1.07381 | RM3,436.19 |
| 6,400 | RM0.99090 | RM6,341.76 |
| 9,600 | RM0.94865 | RM9,107.04 |
| 16,000 | RM0.90120 | RM14,419.20 |
| 22,400 | RM0.87311 | RM19,557.66 |
| 32,000 | RM0.84580 | RM27,065.60 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

