19.9V Clamp 50.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J12AHE3_B/H

DigiKey Part Number
112-SMB10J12AHE3_B/H-ND
Manufacturer
Manufacturer Product Number
SMB10J12AHE3_B/H
Description
TVS DIODE 12VWM 19.9VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.9V Clamp 50.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
50.3A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,000RM1.13680RM3,410.40
Unit Price without VAT:RM1.13680
Unit Price with VAT:RM1.25048