
SMB10J20A-E3/52 | |
|---|---|
DigiKey Part Number | SMB10J20A-E3/52GITR-ND - Tape & Reel (TR) SMB10J20A-E3/52GICT-ND - Cut Tape (CT) SMB10J20A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J20A-E3/52 |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 30.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 30.9A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM2.73800 | RM27.38 |
| 100 | RM1.78990 | RM178.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM1.30156 | RM976.17 |
| 1,500 | RM1.18247 | RM1,773.70 |
| 2,250 | RM1.12178 | RM2,524.01 |
| 3,750 | RM1.05355 | RM3,950.81 |
| 5,250 | RM1.01314 | RM5,318.98 |
| 7,500 | RM0.97386 | RM7,303.95 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

