SMB10J28AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 14,739
Unit Price: RM1.42000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,219
Unit Price: RM2.01000
Datasheet

Similar


Semtech Corporation
In Stock: 2,986
Unit Price: RM2.84000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM46.78750
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM39.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.26000
Datasheet

Similar


STMicroelectronics
In Stock: 11,302
Unit Price: RM0.79000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.98500
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.98500
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,772
Unit Price: RM1.58000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.68509
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.68509
Datasheet
45.4V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J28AHE3/52

DigiKey Part Number
SMB10J28AHE3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J28AHE3/52
Description
TVS DIODE 28VWM 45.4VC DO214AA
Customer Reference
Detailed Description
45.4V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types