SMB10J30HE3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,985
Unit Price: RM0.95000
Datasheet

Similar


Semtech Corporation
In Stock: 5,940
Unit Price: RM2.84000
Datasheet

Similar


Bourns Inc.
In Stock: 12,651
Unit Price: RM2.13000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM46.78750
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM39.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,145
Unit Price: RM1.65000
Datasheet

Similar


STMicroelectronics
In Stock: 10,536
Unit Price: RM0.87000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.15201
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.98500
Datasheet

Similar


Littelfuse Inc.
In Stock: 24,048
Unit Price: RM1.89000
Datasheet
53.5V Clamp 18.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J30HE3/52

DigiKey Part Number
SMB10J30HE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J30HE3/52
Description
TVS DIODE 30VWM 53.5VC DO214AA
Customer Reference
Detailed Description
53.5V Clamp 18.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
53.5V
Current - Peak Pulse (10/1000µs)
18.7A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types