
SMB10J40A-E3/52 | |
|---|---|
DigiKey Part Number | 112-SMB10J40A-E3/52TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J40A-E3/52 |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM1.11503 | RM836.27 |
| 1,500 | RM1.03675 | RM1,555.12 |
| 2,250 | RM0.97688 | RM2,197.98 |
| 3,750 | RM0.92862 | RM3,482.32 |
| 5,250 | RM0.86089 | RM4,519.67 |
| 7,500 | RM0.84367 | RM6,327.53 |
| Unit Price without VAT: | RM1.11503 |
|---|---|
| Unit Price with VAT: | RM1.22653 |

