SMB10J5.0AHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.70865
Datasheet

Similar


Littelfuse Inc.
In Stock: 201
Unit Price: RM1.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 140,258
Unit Price: RM0.87000
Datasheet

Similar


Bourns Inc.
In Stock: 13,076
Unit Price: RM1.10000
Datasheet

Similar


Semtech Corporation
In Stock: 2,980
Unit Price: RM2.84000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM46.78750
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,595
Unit Price: RM0.99000
Datasheet

Similar


STMicroelectronics
In Stock: 463
Unit Price: RM1.26000
Datasheet

Similar


Microchip Technology
In Stock: 2,365
Unit Price: RM1.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12,753
Unit Price: RM2.29000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 159,000
Unit Price: RM0.28604
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.61711
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.61711
Datasheet
9.2V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J5.0AHE3/5B

DigiKey Part Number
SMB10J5.0AHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J5.0AHE3/5B
Description
TVS DIODE 5VWM 9.2VC DO214AA
Customer Reference
Detailed Description
9.2V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
108.7A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types