9.2V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J5.0AHE3_B/I

DigiKey Part Number
112-SMB10J5.0AHE3_B/ITR-ND - Tape & Reel (TR)
112-SMB10J5.0AHE3_B/ICT-ND - Cut Tape (CT)
112-SMB10J5.0AHE3_B/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMB10J5.0AHE3_B/I
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.2V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
108.7A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.66000RM3.66
10RM2.27300RM22.73
100RM1.47830RM147.83
500RM1.13574RM567.87
1,000RM1.02531RM1,025.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.87787RM2,809.18
6,400RM0.71018RM4,545.15
Manufacturers Standard Package
Unit Price without VAT:RM3.66000
Unit Price with VAT:RM4.02600