Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMB10J6.0A-E3/5B | |
|---|---|
DigiKey Part Number | SMB10J6.0A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J6.0A-E3/5B |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 97.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 97.1A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.74853 | RM2,395.30 |
| 6,400 | RM0.68731 | RM4,398.78 |
| 9,600 | RM0.65612 | RM6,298.75 |
| 16,000 | RM0.62108 | RM9,937.28 |
| 22,400 | RM0.60033 | RM13,447.39 |
| 32,000 | RM0.58608 | RM18,754.56 |
| Unit Price without VAT: | RM0.74853 |
|---|---|
| Unit Price with VAT: | RM0.82338 |











