SMB8J16CA-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.97599
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM0.83632
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,489
Unit Price: RM2.60000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.92597
Datasheet

Similar


Bourns Inc.
In Stock: 5,726
Unit Price: RM1.58000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,279
Unit Price: RM1.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,632
Unit Price: RM0.99000
Datasheet

Similar


Semtech Corporation
In Stock: 3,000
Unit Price: RM4.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM4.77000

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.48891
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,663
Unit Price: RM1.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet
26V Clamp 30.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J16CA-E3/52

DigiKey Part Number
SMB8J16CA-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J16CA-E3/52
Description
TVS DIODE 16VWM 26VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26V Clamp 30.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMB8J16CA-E3/52 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
30.8A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.77126RM2,313.78
Unit Price without VAT:RM0.77126
Unit Price with VAT:RM0.84839