
SMB8J28CAHM3_B/I | |
|---|---|
DigiKey Part Number | 112-SMB8J28CAHM3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J28CAHM3_B/I |
Description | TVS DIODE 28VWM 28VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 17.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 17.6A | |
Power - Peak Pulse | 800W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM1.15246 | RM3,687.87 |
| 6,400 | RM1.06618 | RM6,823.55 |
| 9,600 | RM1.02223 | RM9,813.41 |
| 16,000 | RM0.98303 | RM15,728.48 |
| Unit Price without VAT: | RM1.15246 |
|---|---|
| Unit Price with VAT: | RM1.26771 |

