SMB8J40CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.86248
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.83529
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.78226
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.74607

Similar


STMicroelectronics
In Stock: 11,154
Unit Price: RM1.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 59,851
Unit Price: RM0.91000
Datasheet

Similar


Bourns Inc.
In Stock: 12,029
Unit Price: RM1.46000
Datasheet

Similar


Semtech Corporation
In Stock: 3,000
Unit Price: RM4.37000
Datasheet

Similar


YAGEO
In Stock: 1,973
Unit Price: RM0.75000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.51544
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,965
Unit Price: RM1.65000
Datasheet

Similar


STMicroelectronics
In Stock: 7,080
Unit Price: RM1.85000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet
64.5V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J40CAHE3/52

DigiKey Part Number
SMB8J40CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J40CAHE3/52
Description
TVS DIODE 40VWM 64.5VC DO214AA
Customer Reference
Detailed Description
64.5V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types