17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG10CA-E3/52

DigiKey Part Number
112-SMBG10CA-E3/52TR-ND - Tape & Reel (TR)
112-SMBG10CA-E3/52CT-ND - Cut Tape (CT)
112-SMBG10CA-E3/52DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBG10CA-E3/52
Description
TVS DIODE 10VWM 17VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
35.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-215AA, SMB Gull Wing
Voltage - Reverse Standoff (Typ)
10V
Supplier Device Package
Voltage - Breakdown (Min)
11.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,250
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.31000RM8.31
10RM5.29900RM52.99
100RM3.57630RM357.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM2.69317RM2,019.88
1,500RM2.47834RM3,717.51
2,250RM2.36890RM5,330.02
3,750RM2.24595RM8,422.31
5,250RM2.17315RM11,409.04
7,500RM2.10240RM15,768.00
Manufacturers Standard Package
Unit Price without VAT:RM8.31000
Unit Price with VAT:RM9.14100