
SMBG40A-E3/52 | |
|---|---|
DigiKey Part Number | SMBG40A-E3/52GITR-ND - Tape & Reel (TR) SMBG40A-E3/52GICT-ND - Cut Tape (CT) SMBG40A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBG40A-E3/52 |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AA, SMB Gull Wing | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.66000 | RM6.66 |
| 10 | RM4.22800 | RM42.28 |
| 100 | RM2.83090 | RM283.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM2.11468 | RM1,586.01 |
| 1,500 | RM1.94037 | RM2,910.55 |
| 2,250 | RM1.85157 | RM4,166.03 |
| 3,750 | RM1.75179 | RM6,569.21 |
| 5,250 | RM1.69270 | RM8,886.68 |
| 7,500 | RM1.64199 | RM12,314.93 |
| Unit Price without VAT: | RM6.66000 |
|---|---|
| Unit Price with VAT: | RM7.32600 |

