77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG48A-M3/52

DigiKey Part Number
SMBG48A-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBG48A-M3/52
Description
TVS DIODE 48VWM 77.4VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-215AA, SMB Gull Wing
Voltage - Reverse Standoff (Typ)
48V
Supplier Device Package
Voltage - Breakdown (Min)
53.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
77.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM2.05692RM15,426.90
Unit Price without VAT:RM2.05692
Unit Price with VAT:RM2.26261