SMBJ100D-M3/H is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.71432
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,545
Unit Price: RM1.30000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.47444
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 15,693
Unit Price: RM0.71000
Datasheet
159V Clamp 3.77A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ100D-M3/H

DigiKey Part Number
112-SMBJ100D-M3/HTR-ND - Tape & Reel (TR)
112-SMBJ100D-M3/HCT-ND - Cut Tape (CT)
112-SMBJ100D-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ100D-M3/H
Description
TVS DIODE 100VWM 159VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
159V Clamp 3.77A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
113V
Voltage - Clamping (Max) @ Ipp
159V
Current - Peak Pulse (10/1000µs)
3.77A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.37900RM13.79
100RM0.76830RM76.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM0.51961RM389.71
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100