SMBJ10C-E3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,942
Unit Price: RM1.58000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet

Similar


Bourns Inc.
In Stock: 74,289
Unit Price: RM1.69000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,483
Unit Price: RM2.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 34,888
Unit Price: RM1.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 28,992
Unit Price: RM0.91000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,643
Unit Price: RM1.22000
Datasheet

Similar


STMicroelectronics
In Stock: 17,771
Unit Price: RM0.51000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet
18.8V Clamp 31.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ10C-E3/5B

DigiKey Part Number
SMBJ10C-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ10C-E3/5B
Description
TVS DIODE 10VWM 18.8VC DO214AA
Customer Reference
Detailed Description
18.8V Clamp 31.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
18.8V
Current - Peak Pulse (10/1000µs)
31.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types