
SMBJ10D-M3/H | |
|---|---|
DigiKey Part Number | SMBJ10D-M3/HGITR-ND - Tape & Reel (TR) SMBJ10D-M3/HGICT-ND - Cut Tape (CT) SMBJ10D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10D-M3/H |
Description | TVS DIODE 10VWM 16.7VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 35.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.3V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 35.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.76100 | RM17.61 |
| 100 | RM1.13390 | RM113.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.80953 | RM607.15 |
| 1,500 | RM0.73037 | RM1,095.55 |
| 2,250 | RM0.68999 | RM1,552.48 |
| 3,750 | RM0.64459 | RM2,417.21 |
| 5,250 | RM0.61770 | RM3,242.93 |
| 7,500 | RM0.59156 | RM4,436.70 |
| 18,750 | RM0.53416 | RM10,015.50 |
| 37,500 | RM0.50137 | RM18,801.38 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |


