
SMBJ110CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ110CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ110CD-M3/IGICT-ND - Cut Tape (CT) SMBJ110CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ110CD-M3/I |
Description | TVS DIODE 110VWM 174VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 174V Clamp 3.45A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.45A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 110V | Supplier Device Package |
Voltage - Breakdown (Min) 124V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 174V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.04100 | RM20.41 |
| 100 | RM1.31670 | RM131.67 |
| 500 | RM1.00422 | RM502.11 |
| 1,000 | RM0.90352 | RM903.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.76892 | RM2,460.54 |
| 6,400 | RM0.70541 | RM4,514.62 |
| 9,600 | RM0.67305 | RM6,461.28 |
| 16,000 | RM0.63670 | RM10,187.20 |
| 22,400 | RM0.61517 | RM13,779.81 |
| 32,000 | RM0.59425 | RM19,016.00 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

