
SMBJ120A-E3/52 | |
|---|---|
DigiKey Part Number | 112-SMBJ120A-E3/52TR-ND - Tape & Reel (TR) 112-SMBJ120A-E3/52CT-ND - Cut Tape (CT) 112-SMBJ120A-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ120A-E3/52 |
Description | TVS DIODE 120VWM 193VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.11900 | RM11.19 |
| 100 | RM0.70530 | RM70.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.44916 | RM336.87 |
| 1,500 | RM0.38809 | RM582.13 |
| 2,250 | RM0.32702 | RM735.79 |
| 3,750 | RM0.30338 | RM1,137.67 |
| 5,250 | RM0.27974 | RM1,468.63 |
| 7,500 | RM0.27724 | RM2,079.30 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

