SMBJ120D-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.49564
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.40582
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,618
Unit Price: RM0.91000
Datasheet
190V Clamp 3.15A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ120D-M3/I

DigiKey Part Number
SMBJ120D-M3/IGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ120D-M3/I
Description
TVS DIODE 120VWM 190VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
190V Clamp 3.15A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
135V
Voltage - Clamping (Max) @ Ipp
190V
Current - Peak Pulse (10/1000µs)
3.15A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,600RM0.59240RM5,687.04
Unit Price without VAT:RM0.59240
Unit Price with VAT:RM0.65164