SMBJ14AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,557
Unit Price: RM2.36000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 18,923
Unit Price: RM1.62000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: RM0.33687
Datasheet

Similar


STMicroelectronics
In Stock: 10,660
Unit Price: RM0.87000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,589
Unit Price: RM1.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 71,075
Unit Price: RM1.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 43,094
Unit Price: RM1.06000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10,932
Unit Price: RM1.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.98500
Datasheet
23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ14AHE3/52

DigiKey Part Number
SMBJ14AHE3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ14AHE3/52
Description
TVS DIODE 14VWM 23.2VC DO214AA
Customer Reference
Detailed Description
23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
25.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types