23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ14AHE3_A/H

DigiKey Part Number
112-SMBJ14AHE3_A/HTR-ND - Tape & Reel (TR)
112-SMBJ14AHE3_A/HCT-ND - Cut Tape (CT)
112-SMBJ14AHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ14AHE3_A/H
Description
TVS DIODE 14VWM 23.2VC DO214AA
Customer Reference
Detailed Description
23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
25.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,557
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM0.89196RM668.97
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.11000RM3.11
10RM1.92700RM19.27
100RM1.24390RM124.39
Digi-Reel®
QuantityUnit PriceExt Price
1RM2.36000RM2.36
10RM1.57600RM15.76
100RM1.07370RM107.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM2.36000
Unit Price with VAT:RM2.59600