SMBJ15CA-E3/1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 62,772
Unit Price: RM2.17000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,855
Unit Price: RM3.94000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.80643
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM60.52431
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM50.96784
Datasheet

Similar


STMicroelectronics
In Stock: 3,587
Unit Price: RM2.72000
Datasheet

Similar


Bourns Inc.
In Stock: 53,770
Unit Price: RM2.36000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,732
Unit Price: RM2.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 86,323
Unit Price: RM2.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM2.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,130
Unit Price: RM1.93000
Datasheet

Similar


STMicroelectronics
In Stock: 18,057
Unit Price: RM2.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,218
Unit Price: RM3.43000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.71558
Datasheet
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ15CA-E3/1

DigiKey Part Number
SMBJ15CA-E3/1GI-ND
Manufacturer
Manufacturer Product Number
SMBJ15CA-E3/1
Description
TVS DIODE 15VWM 24.4VC DO214AA
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
15V
Supplier Device Package
Voltage - Breakdown (Min)
16.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
24.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ15CA-E3/52Vishay General Semiconductor - Diodes Division62,772SMBJ15CA-E3/52GICT-NDRM2.17000Direct
SMBJ15CA-M3/52Vishay General Semiconductor - Diodes Division5,855112-SMBJ15CA-M3/52CT-NDRM3.94000Direct
SMBJ15CA-M3/5BVishay General Semiconductor - Diodes Division0SMBJ15CA-M3/5B-NDRM0.80643Direct
SMBJ15CA-HRLittelfuse Inc.0SMBJ15CA-HR-NDRM60.52431Direct
SMBJ15CA-HRALittelfuse Inc.0SMBJ15CA-HRA-NDRM50.96784Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types