SMBJ17CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,725
Unit Price: RM2.36000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.81240
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.80643
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.58289
Datasheet

Direct


Diodes Incorporated
In Stock: 8,715
Unit Price: RM2.17000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,694
Unit Price: RM1.54000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.54576
Datasheet

Similar


STMicroelectronics
In Stock: 8,236
Unit Price: RM0.75000
Datasheet

Similar


Bourns Inc.
In Stock: 17,224
Unit Price: RM2.17000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,943
Unit Price: RM1.50000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,573
Unit Price: RM1.85000
Datasheet
27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ17CA-E3/5B

DigiKey Part Number
SMBJ17CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ17CA-E3/5B
Description
TVS DIODE 17VWM 27.6VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.38612RM1,235.58
6,400RM0.38218RM2,445.95
Manufacturers Standard Package
Unit Price without VAT:RM0.38612
Unit Price with VAT:RM0.42473