328V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ188A-E3/5B

DigiKey Part Number
112-SMBJ188A-E3/5BTR-ND - Tape & Reel (TR)
112-SMBJ188A-E3/5BCT-ND - Cut Tape (CT)
112-SMBJ188A-E3/5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ188A-E3/5B
Description
TVS DIODE 188VWM 328VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
328V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
188V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,304
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.37100RM13.71
100RM0.87030RM87.03
500RM0.65412RM327.06
1,000RM0.58430RM584.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.49091RM1,570.91
6,400RM0.44681RM2,859.58
9,600RM0.42433RM4,073.57
16,000RM0.39907RM6,385.12
22,400RM0.38411RM8,604.06
32,000RM0.36956RM11,825.92
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100