
SMBJ188D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ188D-M3/IGITR-ND - Tape & Reel (TR) SMBJ188D-M3/IGICT-ND - Cut Tape (CT) SMBJ188D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ188D-M3/I |
Description | TVS DIODE 188VWM 301VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 301V Clamp 2.03A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 212V | |
Voltage - Clamping (Max) @ Ipp | 301V | |
Current - Peak Pulse (10/1000µs) | 2.03A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.80800 | RM18.08 |
| 100 | RM1.16510 | RM116.51 |
| 500 | RM0.88714 | RM443.57 |
| 1,000 | RM0.79746 | RM797.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.67770 | RM2,168.64 |
| 6,400 | RM0.62120 | RM3,975.68 |
| 9,600 | RM0.51959 | RM4,988.06 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

