SMBJ22AHE3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM2.29000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 250
Unit Price: RM2.29000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12,484
Unit Price: RM1.65000
Datasheet
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ22AHE3_B/I

DigiKey Part Number
112-SMBJ22AHE3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ22AHE3_B/I
Description
TVS DIODE 22VWM 35.5VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
16.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,600RM0.64486RM6,190.66
Unit Price without VAT:RM0.64486
Unit Price with VAT:RM0.70935