
SMBJ24CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMBJ24CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMBJ24CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMBJ24CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CAHE3_A/H |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM1.13267 | RM849.50 |
| 1,500 | RM1.02795 | RM1,541.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 10 | RM2.39600 | RM23.96 |
| 100 | RM1.56220 | RM156.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.98200 | RM19.82 |
| 100 | RM1.35930 | RM135.93 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

