63.6V Clamp 9.43A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ40CD-M3/I

DigiKey Part Number
SMBJ40CD-M3/IGITR-ND - Tape & Reel (TR)
SMBJ40CD-M3/IGICT-ND - Cut Tape (CT)
SMBJ40CD-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ40CD-M3/I
Description
TVS DIODE 40VWM 63.6VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
63.6V Clamp 9.43A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
45.1V
Voltage - Clamping (Max) @ Ipp
63.6V
Current - Peak Pulse (10/1000µs)
9.43A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,290
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM1.01700RM10.17
100RM0.68950RM68.95
500RM0.67516RM337.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.55160RM1,765.12
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000