SMBJ28CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,303
Unit Price: RM1.38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,082
Unit Price: RM0.87000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5,398
Unit Price: RM1.18000
Datasheet

Direct


Littelfuse Inc.
In Stock: 46,620
Unit Price: RM1.10000
Datasheet

Direct


Diodes Incorporated
In Stock: 18,708
Unit Price: RM0.95000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,998
Unit Price: RM1.77000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,887
Unit Price: RM2.60000
Datasheet

Similar


Diotec Semiconductor
In Stock: 5,680
Unit Price: RM1.38000
Datasheet

Similar


STMicroelectronics
In Stock: 6,319
Unit Price: RM1.50000
Datasheet

Similar


YAGEO
In Stock: 291
Unit Price: RM1.06000
Datasheet

Similar


YAGEO
In Stock: 30
Unit Price: RM1.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 21,554
Unit Price: RM0.99000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.71558
Datasheet
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ28CA-M3/52

DigiKey Part Number
SMBJ28CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ28CA-M3/52
Description
TVS DIODE 28VWM 45.4VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.64975RM4,873.12
Unit Price without VAT:RM0.64975
Unit Price with VAT:RM0.71473