
SMBJ28CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ28CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ28CD-M3/IGICT-ND - Cut Tape (CT) SMBJ28CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CD-M3/I |
Description | TVS DIODE 28VWM 44.7VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44.7V Clamp 13.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.6V | |
Voltage - Clamping (Max) @ Ipp | 44.7V | |
Current - Peak Pulse (10/1000µs) | 13.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.89100 | RM18.91 |
| 100 | RM1.21900 | RM121.90 |
| 500 | RM0.92984 | RM464.92 |
| 1,000 | RM0.83658 | RM836.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.71196 | RM2,278.27 |
| 6,400 | RM0.65315 | RM4,180.16 |
| 9,600 | RM0.55160 | RM5,295.36 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |



